
Board mount DC-DC converter delivering 12W output power with dual +/-5V outputs, each capable of 1.2A. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates efficiently at 82% with a wide input voltage range of 9V to 18V DC. Encased in a DIP package with through-hole mounting, this lead-free and RoHS compliant component offers a broad operating temperature range from -40°C to 85°C.
Recom RP12-1205DA technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 12W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-1205DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.