Datasheets.com
Datasheets.com
12W DC-DC Converter, +/-5V Out, 1.6kV Isolation, SMD
Recom

RP12-1205DA/SMD

12W DC-DC Converter, +/-5V Out, 1.6kV Isolation, SMD

12W DC-DC Converter, Board Mount, Surface Mount. Features dual outputs of +5V and -5V, each with a maximum output current of 1.2A. Operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Encased in an SMD/SMT package with dimensions of 32mm (L) x 25.4mm (W) x 11.2mm (H), this lead-free and RoHS compliant component achieves 82% efficiency and operates between -40°C and 85°C.

PackageSMD/SMT
MountingSurface Mount
Power12W
Quick Jump:

Technical Specifications

Recom RP12-1205DA/SMD technical specifications.

General

Package/Case
SMD/SMT
Efficiency
82%
Features
OVP, OCP, SCP
Height
11.2mm
Isolation Voltage
1.6kV
Lead Free
Lead Free
Length
32mm
Max Input Voltage
18V
Min Input Voltage
9V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
1.2A
Max Output Voltage
5V
Max Power Dissipation
12W
Mount
Surface Mount
Nominal Input Voltage
12V
Number of Outputs
2
Output Power
12W
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
POWERLINE RP12-A (12W)
Voltage - Output 1
5V
Voltage - Output 2
-5V
Weight
20g
Width
25.4mm

Compliance

RoHS
Compliant

Datasheet

Recom RP12-1205DA/SMD Datasheet

Download the complete datasheet for Recom RP12-1205DA/SMD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.