
12W DC-DC Converter, board mount, DIP package, providing a single 15V output at 800mA. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input range, nominal 12V, and offers 1.6kV isolation voltage. Efficiency reaches 86%, with a maximum operating temperature of 85°C and a minimum of -40°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Recom RP12-1215SA technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-1215SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.