Board mount DC/DC converter delivering 12W output power with dual +/-5V outputs. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component boasts 85% efficiency and a wide operating temperature range of -40°C to 61°C. Packaged in a DIP case for through-hole mounting, it measures 31.8mm x 20.3mm x 10.2mm.
Recom RP12-4805DAW technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 61°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW (12W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-4805DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.