12W DC-DC converter with dual +/-12V outputs, delivering 500mA per output. Features surface mount (SMD/SMT) packaging, 1.6kV isolation voltage, and an efficiency of 87%. Operates from an 18V to 75V input range, with a nominal input of 48V. Includes overvoltage, overcurrent, and short-circuit protection. Lead-free and RoHS compliant, with a compact 32mm x 25.4mm x 11.2mm footprint.
Recom RP12-4812DAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW (12W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-4812DAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.