
Board mount DC/DC converter delivering 12W output power with dual ±15V outputs, each capable of 400mA. Features a wide 18-75V input range, 1.6kV isolation voltage, and 87% efficiency. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates across a -40°C to +65°C temperature range and is RoHS compliant. Packaged in a DIP form factor for through-hole mounting.
Recom RP12-4815DAW technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW (12W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-4815DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.