15W DC-DC converter module, featuring dual +/-5V outputs with 1.5A max output current each. This board mount converter operates with a 9V to 18V input range, a nominal 12V input, and delivers 15W of output power. Boasting 85% efficiency, it includes overvoltage, overcurrent, and short-circuit protection. With a 1.6kV isolation voltage, lead-free construction, and RoHS compliance, this through-hole mount component measures 25.4mm x 25.4mm x 9.9mm and operates from -40°C to 85°C.
Recom RP15-1205DA/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205DA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.