15W DC-DC Converter, board mount, DIP package, delivering dual +/-5V outputs with 1.5A max output current per output. Features 83% efficiency, 1.6kV isolation voltage, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates from a 9V to 18V input range, with a nominal input of 12V, and functions across a -40°C to 85°C temperature range. This lead-free, RoHS compliant component offers through-hole mounting and a compact 50.8mm x 25.4mm x 10.2mm footprint.
Recom RP15-1205DF/N technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.