15W DC-DC Converter Module, featuring a 5V single output and 3A maximum output current. This board mount converter operates with a 9V to 18V input voltage range, a nominal input of 12V, and delivers up to 15W of output power. Key technical specifications include 86% efficiency, 1.6kV isolation voltage, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant component has a compact module package measuring 25.4mm x 25.4mm x 9.9mm and operates across a wide temperature range of -40°C to 85°C.
Recom RP15-1205SA/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205SA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.