
15W DC-DC converter module with 5V output voltage and 3A output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a nominal input voltage of 12V, ranging from 9V to 18V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component boasts 82% efficiency and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting, it measures 50.8mm in length, 25.4mm in width, and 10.2mm in height.
Recom RP15-1205SF/P technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205SF/P to view detailed technical specifications.
No datasheet is available for this part.
