
15W DC-DC converter module, featuring dual ±12V outputs at 625mA each. This board mount converter operates with a 9V to 18V input range, nominal 12V, and offers 15W output power. Key technical specifications include 86% efficiency, 1.6kV isolation voltage, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is designed for through-hole mounting, with dimensions of 50.8mm x 25.4mm x 10.2mm, and operates across a wide temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and packaged for rail/tube distribution.
Recom RP15-1212DF/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1212DF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.