15W DC-DC Converter Module, featuring a 12V output voltage and 1.3A maximum output current. This board mount converter operates with 85% efficiency, a 9V to 18V input voltage range, and provides 15W of output power. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 85°C. Designed for through-hole mounting, this lead-free and RoHS compliant component is housed in a 25.4mm x 25.4mm x 9.9mm package.
Recom RP15-1212SA/P technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1212SA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.