15W DC-DC converter module, featuring dual +/-15V outputs with 500mA maximum current per output. This board mount converter operates with a nominal 12V input, accepting a range of 9V to 18V. It offers 1.6kV isolation voltage and includes overvoltage, overcurrent, and short-circuit protection. The module boasts 87% efficiency, a compact 25.4mm x 25.4mm x 9.9mm footprint, and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, it is designed for through-hole mounting.
Recom RP15-1215DA/P technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215DA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.