15W DC-DC Converter Module, featuring dual +/-15V outputs at 500mA each. This board mount converter operates with a 9V to 18V input range, nominal 12V, and offers 15W maximum output power. Key technical specifications include 87% efficiency, 1.6kV isolation voltage, and protection features such as OVP, OCP, and SCP. The module is housed in a through-hole mount package with dimensions of 25.4mm x 25.4mm x 16.5mm, operating from -40°C to 85°C, and is lead-free and RoHS compliant.
Recom RP15-1215DA/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215DA/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.