15W DC-DC converter with dual ±15V outputs, delivering 500mA per output. Features 1.6kV isolation voltage, 84% efficiency, and integrated overvoltage, overcurrent, and short-circuit protection. Operates from a 9V to 18V input range with a nominal 12V input. Through-hole mountable module with a compact 50.8mm x 25.4mm x 10.2mm package, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Recom RP15-1215DF/N technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.