15W DC-DC converter module with dual ±15V outputs, delivering 500mA per output. Features 1.6kV isolation voltage, 84% efficiency, and comprehensive protection including OVP, OCP, and SCP. Operates across a wide temperature range of -40°C to 85°C with a nominal input voltage of 12V (9V-18V range). Through-hole mounting, lead-free, and RoHS compliant.
Recom RP15-1215DF/P technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215DF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.