15W DC/DC converter module with 9-18V input and 15V output. Features 1A maximum output current, 87% efficiency, and 1.6kV isolation voltage. Through-hole mounting, OVP, OCP, and SCP protection. Operating temperature range of -40°C to 85°C.
Recom RP15-1215SA technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
