
Board mount DC DC converter delivering 15W output power with a nominal 12V input. Features a single 15V output, capable of up to 1A current and a maximum output voltage of 16.5V. Operates efficiently at 87% with a wide input voltage range from 9V to 18V. Includes overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Packaged as a module with through-hole mounting, measuring 25.4mm x 25.4mm x 9.9mm, and operating from -40°C to 85°C.
Recom RP15-1215SA/P technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215SA/P to view detailed technical specifications.
No datasheet is available for this part.