15W DC-DC Converter module featuring a 15V output voltage and 1A maximum output current. This board mount converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. Key technical specifications include 1.6kV isolation voltage, 86% efficiency, and protection features such as OVP, OCP, and SCP. The through-hole mounted module measures 50.8mm x 25.4mm x 10.2mm, weighs 27g, and is RoHS compliant, suitable for operation between -40°C and 85°C.
Recom RP15-1215SF/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215SF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.