15W DC-DC Converter, Board Mount Module. Features 3.3V output voltage, 4A max output current, and 15W output power. Operates with 9V to 18V input voltage range, nominal 12V. Offers 84% efficiency, 1.6kV isolation voltage, and includes OVP, OCP, SCP protection. Through-hole mounting, 25.4mm x 25.4mm x 9.9mm dimensions. Lead-free and RoHS compliant.
Recom RP15-123.3SA/N technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-123.3SA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.