
15W DC-DC converter, board mount module, delivering a stable 3.3V output with a maximum current of 4A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within a wide input voltage range of 9V to 18V, with a nominal input of 12V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component has a through-hole mount and a compact module package measuring 50.8mm x 25.4mm x 16.8mm, with an operating temperature range of -40°C to 85°C.
Recom RP15-123.3SF/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-123.3SF/P-HC to view detailed technical specifications.
No datasheet is available for this part.
