15W DC-DC converter with dual +/-5V outputs, delivering 1.5A per output. Features 1.6kV isolation, overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 36V input range with a nominal 24V, achieving 85% efficiency. Compact 25.4 x 25.4 x 9.9mm through-hole PCB mount design, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Recom RP15-2405DA technical specifications.
| Depth | 9.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.