15W DC-DC converter module, featuring dual +/-5V outputs with a maximum output current of 1.5A per output. This board mount converter operates with a nominal input voltage of 24V, accepting a range from 18V to 36V, and provides 1.6kV isolation. Key protective features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With an efficiency of 85% and a compact 25.4mm x 25.4mm x 9.9mm module package, it supports through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Recom RP15-2405DA/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405DA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.