15W DC-DC converter module with dual +/-5V outputs, each delivering 1.5A. Features 9V to 36V input range, 24V nominal input, and 1.6kV isolation voltage. Boasts 85% efficiency and protection against overvoltage, overcurrent, and short circuits. Through-hole mounting for PCB integration, operating from -40°C to 85°C.
Recom RP15-2405DAW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 9.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.