15W DC-DC Converter module, featuring a 5V single output and 3A maximum output current. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1.6kV isolation voltage. Integrated overvoltage, overcurrent, and short-circuit protection ensure reliable performance. This through-hole mount component boasts 86% efficiency and a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it measures 25.4mm x 25.4mm x 9.9mm.
Recom RP15-2405SA/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.