15W DC-DC Converter module, featuring a 5V single output and 3A maximum output current. Operates with a 9V to 36V input voltage range, nominal 24V, and delivers 15W output power. Includes overvoltage, overcurrent, and short-circuit protection. This board mount converter offers 1.6kV isolation voltage and 86% efficiency, with a wide operating temperature range of -40°C to 85°C. Packaged for through-hole mounting, it is lead-free and RoHS compliant.
Recom RP15-2405SAW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SAW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.