Isolated DC/DC converter, 15W output power, delivering 5V at 3A. Features a wide input voltage range of 18-36 VDC, with a nominal input of 24 VDC. Operates efficiently at 84% and includes overvoltage, overcurrent, and short-circuit protection. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm, suitable for board mounting. Rated for operation between -40°C and 85°C, with 1.6kV isolation.
Recom RP15-2405SF technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.