15W DC-DC converter module with 5V single output, designed for board mounting. Features include 1.6kV isolation voltage, 84% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within an 18V to 36V input voltage range, with a nominal input of 24V, and delivers up to 3A output current. This lead-free, RoHS compliant component is housed in a 50.8mm x 25.4mm x 16.8mm module with through-hole mounting.
Recom RP15-2405SF-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.