
Board mount DC/DC converter delivering 15W output power with a 5V output voltage and 3A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a wide input voltage range from 9V to 36V, nominal 24V, and provides 1.6kV isolation. This module offers 86% efficiency and a broad operating temperature range of -40°C to 75°C. Packaged for through-hole mounting, it measures 50.8mm x 25.4mm x 10.2mm and weighs 27g.
Recom RP15-2405SFW/P technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SFW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
