Recom RP15-2405SOF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 23.9 |
| Length | 27.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP15-2405SOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.