
15W DC-DC Converter, board mount module with dual +/-12V outputs, each delivering up to 625mA. Features 1.6kV isolation voltage, 88% efficiency, and comprehensive protection including OVP, OCP, and SCP. Operates across a wide temperature range of -40°C to 85°C, with a nominal input voltage of 24V and a maximum input of 36V. Through-hole mounting and lead-free construction ensure reliable integration.
Recom RP15-2412DA-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412DA-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.