15W DC-DC Converter module, featuring dual +/-12V outputs with 625mA maximum current per output. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V, delivering 15W of output power. Boasting 88% efficiency, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The compact module measures 25.4mm x 25.4mm x 9.9mm, offers 1.6kV isolation, and is designed for through-hole mounting. Operating across a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Recom RP15-2412DA/N technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412DA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.