15W DC-DC Converter module with dual +/-12V outputs, delivering 625mA per output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates from a 9V to 36V input range, nominal 24V, and offers 87% efficiency. Encased in a 25.4mm x 25.4mm x 9.9mm module with through-hole mounting, this lead-free, RoHS compliant component is rated for -40°C to 85°C.
Recom RP15-2412DAW/P technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412DAW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.