15W DC-DC converter module featuring a 12V single output and a maximum output current of 1.3A. Operating with a nominal input voltage of 24V, this board mount converter offers a wide input range from 9V to 36V and achieves 87% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is designed for through-hole mounting, measures 25.4mm in length and width with a height of 9.9mm, and provides 1.6kV isolation voltage. It operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom RP15-2412SAW/P technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SAW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.