Board mount DC/DC converter with 15W output power, delivering 12V at 1.25A. Features a wide input voltage range of 18-36VDC, 1.6kV isolation voltage, and 85% efficiency. Integrated protection includes OVP, OCP, and SCP. Operates across a temperature range of -40°C to 85°C. Through-hole mounting with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP15-2412SF technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.