15W DC-DC converter, 12V output voltage, 1.3A max output current. Features 86% efficiency, 9V to 36V input voltage range, and 2.25kV isolation voltage. Surface mount package with OVP, OCP, and SCP protection. Operates from -40°C to 85°C.
Recom RP15-2412SOFW/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOFW |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SOFW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.