
Board mount DC-DC converter with 15W output power, featuring dual 15V and -15V outputs, each capable of 500mA. This isolated module operates from a 9V to 36V input, with a nominal input of 24V, and provides 1.6kV isolation voltage. Achieving 88% efficiency, it includes overvoltage, overcurrent, and short-circuit protection, operating across a -40°C to 85°C temperature range. The compact 25.4mm x 25.4mm x 9.9mm module is designed for through-hole PCB mounting and is RoHS compliant.
Recom RP15-2415DAW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 9.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
