15W DC-DC converter module, featuring a 15V output voltage and 1A maximum output current. Operates with an input voltage range of 18V to 36V, nominal 24V, delivering 15W output power with 85% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This board mount converter offers 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP15-2415SF/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415SF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.