15W DC-DC Converter, 15V output voltage, 1A output current. Features 1.6kV isolation voltage, 85% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 36V input voltage range with a nominal input of 24V. Through-hole mountable module with dimensions of 50.8mm x 25.4mm x 10.2mm. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Recom RP15-2415SF/P technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415SF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.