Board mount DC-DC converter delivering 15W output power at 15V and 1A. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 2.25kV. Operates efficiently at 88% with a wide input voltage range of 18V to 36V and a nominal input of 24V. This surface mount component has a compact SMD/SMT package measuring 27.9mm x 23.9mm x 8.5mm and operates from -40°C to 85°C.
Recom RP15-2415SOF/P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 15V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415SOF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.