15W DC-DC Converter, board mount, surface mount package. Features 15V output voltage, 1A max output current, and 15W max power. Operates with 9V to 36V input voltage, nominal 24V, delivering 15W output power. Offers 86% efficiency, 2.25kV isolation voltage, and includes OVP, OCP, SCP protection. RoHS compliant, lead-free, with an operating temperature range of -40°C to 85°C.
Recom RP15-2415SOFW/N technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOFW |
| Voltage - Output 1 | 15V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415SOFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.