
15W DC-DC Converter module, featuring a 3.3V output voltage and 4.5A maximum output current. This isolated converter operates with a nominal input voltage of 24V, accepting a range from 9V to 36V. Designed for board mounting with through-hole technology, it offers overvoltage, overcurrent, and short-circuit protection. The module boasts an efficiency of 84% and an isolation voltage of 1.6kV, with a wide operating temperature range of -40°C to 65°C.
Recom RP15-243.3SFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-243.3SFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
