15W DC-DC converter with 3.3V output voltage and 3.5A maximum output current. Features include overvoltage, overcurrent, and short-circuit protection, with 2.25kV isolation voltage. Operating temperature range is -40°C to 85°C, with a nominal input voltage of 24V (18V-36V range). Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component offers 86% efficiency.
Recom RP15-243.3SOF technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-243.3SOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.