15W DC/DC Converter, Board Mount Module with dual ±5V outputs. Features 36-75VDC input range, 1.5A max output current per rail, and 85% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 85°C with 1.6kV isolation voltage. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP15-4805DA/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.