15W DC-DC Converter Module featuring dual ±5V outputs, delivering 1.5A max per output. Operates with a 36V to 75V input range, nominal 48V, and offers 1.6kV isolation. Integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP) ensure reliable operation. This lead-free, RoHS compliant component is housed in a 25.4mm x 25.4mm x 16.5mm module with through-hole mounting and an operating temperature range of -40°C to 85°C.
Recom RP15-4805DA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DA/N-HC to view detailed technical specifications.
No datasheet is available for this part.