15W DC-DC Converter module featuring dual +/-5V outputs, each capable of 1.5A. This board mount converter operates with an input voltage range of 18V to 75V, a nominal 48V, and offers 1.6kV isolation. Key features include overvoltage, overcurrent, and short-circuit protection, with an efficiency of 85%. Designed for through-hole PCB mounting, it measures 25.4mm x 25.4mm x 9.9mm and operates from -40°C to 85°C.
Recom RP15-4805DAW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 9.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.