15W DC-DC converter module with dual +/-5V outputs, delivering 1.5A per output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 75V with a nominal 48V. This lead-free, RoHS compliant component offers 85% efficiency and is designed for through-hole mounting.
Recom RP15-4805DAW/P technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DAW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.