15W DC-DC Converter module with dual ±5V outputs, delivering 1.5A per output. Features 1.6kV isolation, 85% efficiency, and protection against overvoltage, overcurrent, and short circuits. Operates across a wide temperature range of -40°C to 85°C with a 36V to 75V input voltage range, nominal 48V. Through-hole mounting package with dimensions of 50.8mm x 25.4mm x 16.8mm.
Recom RP15-4805DF-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.