15W DC-DC Converter, Board Mount Module with dual +/-5V outputs. Features 1.6kV isolation, 85% efficiency, and OVP, OCP, SCP protection. Operates from a 36V to 75V input range with a nominal 48V, delivering up to 1.5A per output. Encased in a 50.8mm x 25.4mm x 10.2mm module with through-hole mounting, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Recom RP15-4805DF/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.