15W DC-DC Converter module featuring dual +/-5V outputs, each capable of 1.5A. This board mount converter operates with an efficiency of 85% and offers robust protection with Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole mounting, it supports an input voltage range of 36V to 75V, with a nominal input of 48V, and provides 1.6kV isolation. The compact module measures 50.8mm x 25.4mm x 10.2mm, weighs 27g, and operates across a wide temperature range of -40°C to 85°C.
Recom RP15-4805DF/P technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.